
74LVC8T595BQX | |
---|---|
DigiKey Part Number | 1727-7440-2-ND - Tape & Reel (TR) 1727-7440-1-ND - Cut Tape (CT) 1727-7440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC8T595BQX |
Description | IC SR TRI-STATE 8BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.97600 | $59.76 |
25 | $5.39680 | $134.92 |
100 | $4.75480 | $475.48 |
250 | $4.44892 | $1,112.23 |
500 | $4.27340 | $2,136.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.92548 | $11,776.44 |
6,000 | $3.83375 | $23,002.50 |
9,000 | $3.78783 | $34,090.47 |
15,000 | $3.73694 | $56,054.10 |
21,000 | $3.70719 | $77,850.99 |