Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC86ADB,112 | |
|---|---|
DigiKey Part Number | 74LVC86ADB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC86ADB,112 |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC86APW,118 | Nexperia USA Inc. | 2,500 | 1727-6690-1-ND | $1.81000 | Similar |
| 74LCX86MTCX | onsemi | 3,038 | 74LCX86MTCXCT-ND | $2.80000 | Similar |
| MC74LCX86DTR2G | onsemi | 7,119 | MC74LCX86DTR2GOSCT-ND | $3.12000 | Similar |
| SN74LVC86ADBR | Texas Instruments | 1,939 | 296-8562-1-ND | $3.95000 | Similar |
| SN74LVC86APW | Texas Instruments | 822 | 296-26632-5-ND | $8.14000 | Similar |






