
74LVC74ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7052-2-ND - Tape & Reel (TR) 1727-7052-1-ND - Cut Tape (CT) 1727-7052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC74ABQ,115 |
Description | IC FF D-TYPE DBL 1-BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC74ABQ,115 Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Package / Case 14-VFQFN Exposed Pad |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX74BQX | onsemi | 6,056 | 74LCX74BQXCT-ND | $3.86000 | Similar |
| MC74LCX74DR2G | onsemi | 4,336 | MC74LCX74DR2GOSCT-ND | $2.63000 | Similar |
| SN74LVC74ABQAR | Texas Instruments | 1,044 | 296-SN74LVC74ABQARCT-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.24320 | $31.08 |
| 100 | $1.06390 | $106.39 |
| 250 | $0.97836 | $244.59 |
| 500 | $0.92706 | $463.53 |
| 1,000 | $0.88472 | $884.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83248 | $2,497.44 |
| 6,000 | $0.80691 | $4,841.46 |
| 9,000 | $0.79410 | $7,146.90 |
| 15,000 | $0.77991 | $11,698.65 |
| 21,000 | $0.77162 | $16,204.02 |
| 30,000 | $0.76365 | $22,909.50 |

