Inverter IC 3 Channel Schmitt Trigger 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G14GS,115

DigiKey Part Number
1727-74LVC3G14GS,115TR-ND - Tape & Reel (TR)
1727-74LVC3G14GS,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVC3G14GS,115
Description
IC INVERT SCHMITT 3CH 3INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
1.1V ~ 2.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Logic Level - High
1.7V ~ 3.8V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-XSON (1.35x1)
Features
Schmitt Trigger
Package / Case
8-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.92323$4,616.15
10,000$0.89864$8,986.40
15,000$0.88633$13,294.95
25,000$0.87268$21,817.00
35,000$0.86470$30,264.50
50,000$0.85703$42,851.50
Manufacturers Standard Package