8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G04GT,115

DigiKey Part Number
1727-8079-2-ND - Tape & Reel (TR)
1727-8079-1-ND - Cut Tape (CT)
1727-8079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G04GT,115
Description
IC INVERTER 3CH 3-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.26400$12.64
25$1.11680$27.92
100$0.95580$95.58
250$0.87760$219.40
500$0.83096$415.48
1,000$0.79236$792.36
2,500$0.76884$1,922.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72712$3,635.60
10,000$0.70692$7,069.20
15,000$0.69681$10,452.15
25,000$0.68560$17,140.00
35,000$0.67905$23,766.75
50,000$0.67275$33,637.50
Manufacturers Standard Package