
74LVC3G04GT,115 | |
---|---|
DigiKey Part Number | 1727-8079-2-ND - Tape & Reel (TR) 1727-8079-1-ND - Cut Tape (CT) 1727-8079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04GT,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26400 | $12.64 |
25 | $1.11680 | $27.92 |
100 | $0.95580 | $95.58 |
250 | $0.87760 | $219.40 |
500 | $0.83096 | $415.48 |
1,000 | $0.79236 | $792.36 |
2,500 | $0.76884 | $1,922.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.72712 | $3,635.60 |
10,000 | $0.70692 | $7,069.20 |
15,000 | $0.69681 | $10,452.15 |
25,000 | $0.68560 | $17,140.00 |
35,000 | $0.67905 | $23,766.75 |
50,000 | $0.67275 | $33,637.50 |