74LVC3G04DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6,358
Unit Price: $4.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.85261
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 35,642
Unit Price: $7.23000
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G04DC-Q100H

DigiKey Part Number
1727-74LVC3G04DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC3G04DC-Q100H
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.74440$5,233.20
6,000$1.69732$10,183.92
9,000$1.67376$15,063.84
15,000$1.64764$24,714.60
21,000$1.63237$34,279.77
30,000$1.61769$48,530.70
Manufacturers Standard Package