8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G38GS,115

DigiKey Part Number
1727-8071-2-ND - Tape & Reel (TR)
1727-8071-1-ND - Cut Tape (CT)
1727-8071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G38GS,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.44100$14.41
25$1.27440$31.86
100$1.09070$109.07
250$1.00332$250.83
500$0.95080$475.40
1,000$0.90766$907.66
2,500$0.88632$2,215.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73704$3,685.20
10,000$0.71661$7,166.10
15,000$0.70638$10,595.70
25,000$0.69505$17,376.25
35,000$0.68842$24,094.70
50,000$0.68205$34,102.50
Manufacturers Standard Package