74LVC2G32DP-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.88000
Datasheet

Similar


Texas Instruments
In Stock: 3,786
Unit Price: $6.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.64792
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.64792
Datasheet
OR Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G32DP-Q100H

DigiKey Part Number
1727-74LVC2G32DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G32DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G32DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G32DP-Q100H
Description
IC GATE OR 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G32DP,125Nexperia USA Inc.01727-5991-1-ND$2.88000Parametric Equivalent
SN74LVC2G32DCTRTexas Instruments3,786296-13267-1-ND$6.99000Similar
SN74LVC2G32DCTRE4Texas Instruments0SN74LVC2G32DCTRE4-ND$1.64792Similar
SN74LVC2G32DCTRG4Texas Instruments0SN74LVC2G32DCTRG4-ND$1.64792Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.92700$29.27
25$2.61440$65.36
100$2.27320$227.32
250$2.10996$527.49
500$2.01148$1,005.74
1,000$1.94850$1,948.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.83030$5,490.90
6,000$1.78133$10,687.98
9,000$1.75678$15,811.02
15,000$1.72961$25,944.15
21,000$1.71372$35,988.12
30,000$1.69844$50,953.20
Manufacturers Standard Package