74LVC2G07GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 14,335
Unit Price: $1.73000
Datasheet

Direct


Diodes Incorporated
In Stock: 4,427
Unit Price: $1.48000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07GF,132

DigiKey Part Number
1727-7007-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G07GF,132
Description
IC BUFF 1.65V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G07GS,132Nexperia USA Inc.14,3351727-74LVC2G07GS,132CT-ND$1.73000Similar
74LVC2G07FW4-7Diodes Incorporated4,42731-74LVC2G07FW4-7CT-ND$1.48000Direct
Obsolete
This product is no longer manufactured. View Substitutes