
74LVC2G02GT,115 | |
---|---|
DigiKey Part Number | 1727-74LVC2G02GT,115TR-ND - Tape & Reel (TR) 1727-74LVC2G02GT,115CT-ND - Cut Tape (CT) 1727-74LVC2G02GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02GT,115 |
Description | IC GATE NOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G02GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.28900 | $12.89 |
25 | $1.13640 | $28.41 |
100 | $0.97220 | $97.22 |
250 | $0.89336 | $223.34 |
500 | $0.84574 | $422.87 |
1,000 | $0.80657 | $806.57 |
2,500 | $0.78330 | $1,958.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74034 | $3,701.70 |
10,000 | $0.71984 | $7,198.40 |
15,000 | $0.70958 | $10,643.70 |
25,000 | $0.69820 | $17,455.00 |
35,000 | $0.69156 | $24,204.60 |
50,000 | $0.68517 | $34,258.50 |