
74LVC2G02GS,115 | |
---|---|
DigiKey Part Number | 1727-8056-2-ND - Tape & Reel (TR) 1727-8056-1-ND - Cut Tape (CT) 1727-8056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02GS,115 |
Description | IC GATE NOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.72400 | $17.24 |
25 | $1.53040 | $38.26 |
100 | $1.31790 | $131.79 |
250 | $1.21524 | $303.81 |
500 | $1.15348 | $576.74 |
1,000 | $1.10274 | $1,102.74 |
2,500 | $1.08654 | $2,716.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88771 | $4,438.55 |