8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G02GS,115

DigiKey Part Number
1727-8056-2-ND - Tape & Reel (TR)
1727-8056-1-ND - Cut Tape (CT)
1727-8056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G02GS,115
Description
IC GATE NOR 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.72900$17.29
25$1.53440$38.36
100$1.32120$132.12
250$1.21832$304.58
500$1.15644$578.22
1,000$1.10556$1,105.56
2,500$1.08932$2,723.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88998$4,449.90
Manufacturers Standard Package