
74LVC2G02GN,115 | |
---|---|
DigiKey Part Number | 1727-74LVC2G02GN,115TR-ND - Tape & Reel (TR) 1727-74LVC2G02GN,115CT-ND - Cut Tape (CT) 1727-74LVC2G02GN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02GN,115 |
Description | IC GATE NOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.2x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.65200 | $26.52 |
25 | $2.36800 | $59.20 |
100 | $2.05520 | $205.52 |
250 | $1.90560 | $476.40 |
500 | $1.81546 | $907.73 |
1,000 | $1.75001 | $1,750.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.56792 | $7,839.60 |
10,000 | $1.52992 | $15,299.20 |
15,000 | $1.51088 | $22,663.20 |
25,000 | $1.48981 | $37,245.25 |
35,000 | $1.47748 | $51,711.80 |
50,000 | $1.46564 | $73,282.00 |