
74LVC273PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC273PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC273PW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC273PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273PW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 5 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 230 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 8.2ns @ 3.3V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.73000 | $27.30 |
| 25 | $2.43680 | $60.92 |
| 100 | $2.11460 | $211.46 |
| 250 | $1.96132 | $490.33 |
| 500 | $1.86874 | $934.37 |
| 1,000 | $1.80380 | $1,803.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.71211 | $4,280.27 |
| 5,000 | $1.66364 | $8,318.20 |
| 7,500 | $1.63936 | $12,295.20 |
| 12,500 | $1.61245 | $20,155.62 |
| 17,500 | $1.59674 | $27,942.95 |
| 25,000 | $1.58162 | $39,540.50 |

