74LVC244ABX,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,874
Unit Price: $5.59000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHXQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC244ABX,115

DigiKey Part Number
1727-4561-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC244ABX,115
Description
IC BUFF 1.2V/3.6V 20-DHXQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHXQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-XFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-DHXQFN (4.5x2.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX244MNTWGonsemi2,874MC74LCX244MNTWGOSCT-ND$5.59000Direct
Obsolete
This product is no longer manufactured. View Substitutes