Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G86GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G86GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GV-Q100H |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86W5-7 | Diodes Incorporated | 4,510 | 74LVC1G86W5-7DICT-ND | $1.23000 | Similar |
| NC7SZ86M5X | onsemi | 7,300 | NC7SZ86M5XCT-ND | $0.82000 | Similar |
| NL17SZ86DFT2G | onsemi | 22,903 | NL17SZ86DFT2GOSCT-ND | $0.82000 | Similar |
| NL17SZ86DFT2G-Q | onsemi | 5,482 | 488-NL17SZ86DFT2G-QCT-ND | $0.82000 | Similar |
| SN74LVC1G86DBVR | Texas Instruments | 28,448 | 296-9853-1-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54618 | $1,638.54 |
| 6,000 | $0.52816 | $3,168.96 |
| 9,000 | $0.51913 | $4,672.17 |
| 15,000 | $0.50912 | $7,636.80 |
| 21,000 | $0.50327 | $10,568.67 |
| 30,000 | $0.49765 | $14,929.50 |
| 75,000 | $0.48554 | $36,415.50 |
| 150,000 | $0.47824 | $71,736.00 |





