Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC139PW-Q100J

DigiKey Part Number
1727-74HC139PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC139PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC139PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC139PW-Q100J
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC139ADTR2Gonsemi399MC74HC139ADTR2GOSCT-ND$13.00000Similar
NLV74HC139ADTR2Gonsemi67,380488-NLV74HC139ADTR2GCT-ND$10.72654Similar
SN74HC139PWRochester Electronics, LLC9,1912156-SN74HC139PW-ND$36.00000Similar
SN74HC139PWRTexas Instruments18,027296-8231-1-ND$18.00000Similar
SN74HC139PWTTexas Instruments11,475296-28655-1-ND$36.00000Similar
In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.60600$26.06
25$2.32840$58.21
100$2.01920$201.92
250$1.87188$467.97
500$1.78292$891.46
1,000$1.71698$1,716.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.40048$3,501.20
5,000$1.35941$6,797.05
7,500$1.33883$10,041.23
12,500$1.31604$16,450.50
17,500$1.30272$22,797.60
25,000$1.28991$32,247.75
Manufacturers Standard Package