
74LVC1G384GXH | |
|---|---|
DigiKey Part Number | 1727-74LVC1G384GXHTR-ND - Tape & Reel (TR) 1727-74LVC1G384GXHCT-ND - Cut Tape (CT) 1727-74LVC1G384GXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G384GXH |
Description | IC SWITCH SPST-NCX1 10OHM 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 500MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 4-XFDFN Exposed Pad |
On-State Resistance (Max) 10Ohm | Supplier Device Package 5-X2SON (0.80x0.80) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.35700 | $13.57 |
| 25 | $1.20040 | $30.01 |
| 100 | $1.02770 | $102.77 |
| 250 | $0.94480 | $236.20 |
| 500 | $0.89500 | $447.50 |
| 1,000 | $0.85388 | $853.88 |
| 2,500 | $0.83146 | $2,078.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74045 | $7,404.50 |
| 20,000 | $0.72317 | $14,463.40 |
| 30,000 | $0.71453 | $21,435.90 |
| 50,000 | $0.70495 | $35,247.50 |
| 70,000 | $0.69935 | $48,954.50 |
| 100,000 | $0.69396 | $69,396.00 |


