


74LVC1G3157GXZ | |
|---|---|
DigiKey Part Number | 1727-8039-2-ND - Tape & Reel (TR) 1727-8039-1-ND - Cut Tape (CT) 1727-8039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GXZ |
Description | IC SWITCH SPDT X 1 10OHM 6X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157GXZ Models |
Category | Switch Time (Ton, Toff) (Max) 4ns, 3.5ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 300MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
On-State Resistance (Max) 10Ohm | Supplier Device Package 6-X2SON (1.0x0.8) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G3157DTBR | Texas Instruments | 12,073 | 296-48164-1-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.81880 | $20.47 |
| 100 | $0.69470 | $69.47 |
| 250 | $0.63536 | $158.84 |
| 500 | $0.59984 | $299.92 |
| 1,000 | $0.57049 | $570.49 |
| 2,500 | $0.54466 | $1,361.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.45676 | $4,567.60 |
| 20,000 | $0.44515 | $8,903.00 |
| 30,000 | $0.43933 | $13,179.90 |
| 50,000 | $0.43289 | $21,644.50 |
| 70,000 | $0.42912 | $30,038.40 |
| 100,000 | $0.42550 | $42,550.00 |

