
74LVC1G27GV,125 | |
|---|---|
DigiKey Part Number | 1727-8035-2-ND - Tape & Reel (TR) 1727-8035-1-ND - Cut Tape (CT) 1727-8035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G27GV,125 |
Description | IC GATE NOR 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-TSOP |
Number of Inputs 3 | Package / Case SC-74, SOT-457 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G27DBVR | Texas Instruments | 21,553 | 296-17119-1-ND | $1.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.62480 | $15.62 |
| 100 | $0.52700 | $52.70 |
| 250 | $0.48012 | $120.03 |
| 500 | $0.45234 | $226.17 |
| 1,000 | $0.42924 | $429.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39354 | $1,180.62 |
| 6,000 | $0.37981 | $2,278.86 |
| 9,000 | $0.37292 | $3,356.28 |
| 15,000 | $0.36530 | $5,479.50 |
| 21,000 | $0.36085 | $7,577.85 |
| 30,000 | $0.35656 | $10,696.80 |



