Similar
Similar

74LVC1G19GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G19GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G19GN,132 |
Description | IC DECODER/DEMUX 1 X 1:2 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.94498 | $4,724.90 |
| 10,000 | $0.91990 | $9,199.00 |
| 15,000 | $0.90735 | $13,610.25 |
| 25,000 | $0.89344 | $22,336.00 |
| 35,000 | $0.88532 | $30,986.20 |
| 50,000 | $0.87750 | $43,875.00 |



