6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G19GM,132

DigiKey Part Number
1727-6973-2-ND - Tape & Reel (TR)
1727-6973-1-ND - Cut Tape (CT)
1727-6973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G19GM,132
Description
IC DECO/DEMUX 1X1:2 6XSON/SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.23500$12.35
25$1.09000$27.25
100$0.93190$93.19
250$0.85580$213.95
500$0.80986$404.93
1,000$0.77208$772.08
2,500$0.74812$1,870.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59481$2,974.05
10,000$0.57770$5,777.00
15,000$0.56912$8,536.80
25,000$0.55962$13,990.50
35,000$0.55407$19,392.45
50,000$0.54873$27,436.50
125,000$0.53724$67,155.00
Manufacturers Standard Package