5-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125GZYL

DigiKey Part Number
1727-74LVC1G125GZYLTR-ND - Tape & Reel (TR)
1727-74LVC1G125GZYLCT-ND - Cut Tape (CT)
1727-74LVC1G125GZYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125GZYL
Description
IC BUFFER NON-INVERT 5.5V 5-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-XSON (1.1x0.85)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.92000$9.20
25$0.80800$20.20
100$0.68560$68.56
250$0.62764$156.91
500$0.59250$296.25
1,000$0.56352$563.52
2,500$0.53769$1,344.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49929$4,992.90
20,000$0.48680$9,736.00
30,000$0.48054$14,416.20
50,000$0.47361$23,680.50
70,000$0.46956$32,869.20
100,000$0.46566$46,566.00
Manufacturers Standard Package