
74LVC1G125GXH | |
|---|---|
DigiKey Part Number | 1727-2213-2-ND - Tape & Reel (TR) 1727-2213-1-ND - Cut Tape (CT) 1727-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GXH |
Description | IC BUFF 1.65V 5-X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125GXH Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126GXH | Nexperia USA Inc. | 4,288 | 1727-2214-1-ND | $6.00000 | Parametric Equivalent |
| 74LVC1G125FS3-7 | Diodes Incorporated | 4,955 | 31-74LVC1G125FS3-7CT-ND | $6.00000 | Parametric Equivalent |
| SN74LVC1G125DPWR | Texas Instruments | 16,809 | 296-38461-1-ND | $11.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.10200 | $11.02 |
| 25 | $0.97000 | $24.25 |
| 100 | $0.82710 | $82.71 |
| 250 | $0.75836 | $189.59 |
| 500 | $0.71692 | $358.46 |
| 1,000 | $0.68296 | $682.96 |
| 2,500 | $0.65788 | $1,644.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48404 | $4,840.40 |
| 20,000 | $0.47186 | $9,437.20 |
| 30,000 | $0.46576 | $13,972.80 |
| 50,000 | $0.45900 | $22,950.00 |
| 70,000 | $0.45505 | $31,853.50 |
| 100,000 | $0.45125 | $45,125.00 |

