
74LVC1G125GN,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G125GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1G125GN,132CT-ND - Cut Tape (CT) 1727-74LVC1G125GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GN,132 |
Description | IC BUFFER NON-INVERT 5.5V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.94619 | $4,730.95 |
10,000 | $0.92108 | $9,210.80 |
15,000 | $0.90851 | $13,627.65 |
25,000 | $0.89458 | $22,364.50 |
35,000 | $0.88645 | $31,025.75 |
50,000 | $0.87862 | $43,931.00 |