


74LVC1G07GS-Q100H | |
|---|---|
DigiKey Part Number | 1727-8611-2-ND - Tape & Reel (TR) 1727-8611-1-ND - Cut Tape (CT) 1727-8611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GS-Q100H |
Description | IC BUFF 1.65V 6-XSON, SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 6-XFDFN |
Number of Bits per Element 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.36500 | $13.65 |
| 25 | $1.20680 | $30.17 |
| 100 | $1.03340 | $103.34 |
| 250 | $0.95008 | $237.52 |
| 500 | $0.90008 | $450.04 |
| 1,000 | $0.85882 | $858.82 |
| 2,500 | $0.83649 | $2,091.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78902 | $3,945.10 |
| 10,000 | $0.76742 | $7,674.20 |
| 15,000 | $0.75660 | $11,349.00 |
| 25,000 | $0.74461 | $18,615.25 |
| 35,000 | $0.73760 | $25,816.00 |
| 50,000 | $0.73087 | $36,543.50 |







