
74LVC1G00GV-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC1G00GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G00GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G00GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00GV-Q100H |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.72400 | $7.24 |
25 | $0.63240 | $15.81 |
100 | $0.53510 | $53.51 |
250 | $0.48800 | $122.00 |
500 | $0.45952 | $229.76 |
1,000 | $0.43613 | $436.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40724 | $1,221.72 |
6,000 | $0.39311 | $2,358.66 |
9,000 | $0.38603 | $3,474.27 |
15,000 | $0.37818 | $5,672.70 |
21,000 | $0.37360 | $7,845.60 |
30,000 | $0.36919 | $11,075.70 |
75,000 | $0.35970 | $26,977.50 |
150,000 | $0.35398 | $53,097.00 |