
74LVC1G00GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G00GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1G00GN,132CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00GN,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON (0.9x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G00GM,132 | Nexperia USA Inc. | 3,950 | 1727-74LVC1G00GM,132CT-ND | $1.81000 | Parametric Equivalent |
| NC7SZ00FHX | onsemi | 0 | NC7SZ00FHXTR-ND | $0.75967 | Similar |
| SN74LVC1G00DSF2 | Texas Instruments | 2,434 | 296-SN74LVC1G00DSF2CT-ND | $3.12000 | Parametric Equivalent |
| SN74LVC1G00DSFR | Texas Instruments | 8,636 | 296-28372-1-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.75280 | $43.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01415 | $5,070.75 |

