74LVC16244ADL,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,442
Unit Price: $6.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 694
Unit Price: $22.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.93797
Datasheet

Similar


onsemi
In Stock: 940
Unit Price: $15.97000
Datasheet

Similar


Texas Instruments
In Stock: 3,432
Unit Price: $18.36000
Datasheet

Similar


Texas Instruments
In Stock: 75
Unit Price: $23.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $18.03000
Datasheet

Similar


Texas Instruments
In Stock: 994
Unit Price: $14.57000
Datasheet

Similar


Texas Instruments
In Stock: 6,011
Unit Price: $12.59000
Datasheet

Similar


Texas Instruments
In Stock: 415
Unit Price: $15.31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.27000
Datasheet

Similar


Texas Instruments
In Stock: 3,149
Unit Price: $12.18000
Datasheet

Similar


Texas Instruments
In Stock: 729
Unit Price: $14.90000
Datasheet

Similar


Texas Instruments
In Stock: 4,559
Unit Price: $12.84000
Datasheet
74ABT162244DL,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16244ADL,118

DigiKey Part Number
1727-5982-2-ND - Tape & Reel (TR)
1727-5982-1-ND - Cut Tape (CT)
1727-5982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16244ADL,118
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16244ADL,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types