
74LVC162245ADGG-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVC162245ADGG-QJTR-ND - Tape & Reel (TR) 1727-74LVC162245ADGG-QJCT-ND - Cut Tape (CT) 1727-74LVC162245ADGG-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC162245ADGG-QJ |
Description | IC TXRX 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Bits per Element 8 | Supplier Device Package 48-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $5.55000 | $55.50 |
| 25 | $5.00200 | $125.05 |
| 100 | $4.40260 | $440.26 |
| 250 | $4.11568 | $1,028.92 |
| 500 | $3.94320 | $1,971.60 |
| 1,000 | $3.93843 | $3,938.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.68414 | $7,368.28 |
| 4,000 | $3.58786 | $14,351.44 |
| 6,000 | $3.53964 | $21,237.84 |
| 10,000 | $3.48623 | $34,862.30 |
| 14,000 | $3.45500 | $48,370.00 |
| 20,000 | $3.42496 | $68,499.20 |

