16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC157AD,118

DigiKey Part Number
1727-7303-2-ND - Tape & Reel (TR)
1727-7303-1-ND - Cut Tape (CT)
1727-7303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC157AD,118
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.90900$19.09
50$1.55660$77.83
100$1.44890$144.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.12535$2,813.38
5,000$1.08978$5,448.90
Manufacturers Standard Package