
74LVC138ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-6950-2-ND - Tape & Reel (TR) 1727-6950-1-ND - Cut Tape (CT) 1727-6950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC138ABQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC138ABQ,115 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX138BQX | onsemi | 2,689 | 74LCX138BQXFSCT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.70200 | $17.02 |
| 25 | $1.51280 | $37.82 |
| 100 | $1.29980 | $129.98 |
| 250 | $1.19868 | $299.67 |
| 500 | $1.13770 | $568.85 |
| 1,000 | $1.08746 | $1,087.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02508 | $3,075.24 |
| 6,000 | $0.99471 | $5,968.26 |
| 9,000 | $0.97950 | $8,815.50 |
| 15,000 | $0.96265 | $14,439.75 |
| 21,000 | $0.95281 | $20,009.01 |
| 30,000 | $0.94333 | $28,299.90 |




