
74LVC08AD-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74LVC08AD-Q100,118TR-ND - Tape & Reel (TR) 1727-74LVC08AD-Q100,118CT-ND - Cut Tape (CT) 1727-74LVC08AD-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08AD-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.12V ~ 0.8V |
Mfr | Input Logic Level - High 1.08V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX08DR2G | onsemi | 675 | MC74LCX08DR2GOSCT-ND | $2.96000 | Direct |
| SN74HC08QDRG4Q1 | Texas Instruments | 2,498 | 296-24748-1-ND | $5.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.35480 | $33.87 |
| 100 | $1.16090 | $116.09 |
| 250 | $1.06944 | $267.36 |
| 500 | $1.01388 | $506.94 |
| 1,000 | $0.96833 | $968.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.92018 | $2,300.45 |
| 5,000 | $0.89116 | $4,455.80 |
| 7,500 | $0.87663 | $6,574.73 |
| 12,500 | $0.86052 | $10,756.50 |
| 17,500 | $0.85111 | $14,894.43 |
| 25,000 | $0.84206 | $21,051.50 |

