
74LVC06ABQ,115 | |
---|---|
DigiKey Part Number | 1727-7460-2-ND - Tape & Reel (TR) 1727-7460-1-ND - Cut Tape (CT) 1727-7460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06ABQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.2V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.67100 | $16.71 |
25 | $1.48160 | $37.04 |
100 | $1.27270 | $127.27 |
250 | $1.17324 | $293.31 |
500 | $1.11330 | $556.65 |
1,000 | $1.06407 | $1,064.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88741 | $2,662.23 |
6,000 | $0.86046 | $5,162.76 |
9,000 | $0.84696 | $7,622.64 |
15,000 | $0.83200 | $12,480.00 |
21,000 | $0.82325 | $17,288.25 |
30,000 | $0.81484 | $24,445.20 |
75,000 | $0.79674 | $59,755.50 |