74LVC02AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 95
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $2.79000
Datasheet

Similar


Texas Instruments
In Stock: 1,187
Unit Price: $8.13000
Datasheet

Similar


Texas Instruments
In Stock: 9,912
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 3,976
Unit Price: $4.35000
Datasheet

Similar


Texas Instruments
In Stock: 2,325
Unit Price: $5.83000
Datasheet

Similar


Texas Instruments
In Stock: 4,824
Unit Price: $4.68000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC02AD,112

DigiKey Part Number
1727-7282-ND
Manufacturer
Manufacturer Product Number
74LVC02AD,112
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types