
74LV74D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV74D-Q100JTR-ND - Tape & Reel (TR) 1727-74LV74D-Q100JCT-ND - Cut Tape (CT) 1727-74LV74D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV74D-Q100J |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 20 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Clock Frequency 110 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX74DR2G | onsemi | 3,268 | MC74LVX74DR2GOSCT-ND | $2.80000 | Similar |
| SN74AHC74QDRQ1 | Texas Instruments | 1,224 | 296-17298-1-ND | $5.34000 | Similar |
| SN74LV74AD | Texas Instruments | 288 | 296-1692-5-ND | $8.14000 | Similar |
| SN74LV74ADR | Texas Instruments | 6,951 | 296-26566-1-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.79240 | $44.81 |
| 100 | $1.54560 | $154.56 |
| 250 | $1.42824 | $357.06 |
| 500 | $1.35736 | $678.68 |
| 1,000 | $1.29908 | $1,299.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.23753 | $3,093.83 |
| 5,000 | $1.20044 | $6,002.20 |
| 7,500 | $1.18187 | $8,864.02 |
| 12,500 | $1.16129 | $14,516.12 |
| 17,500 | $1.14926 | $20,112.05 |
| 25,000 | $1.13770 | $28,442.50 |

