
74LV541APWJ | |
|---|---|
DigiKey Part Number | 1727-8021-2-ND - Tape & Reel (TR) 1727-8021-1-ND - Cut Tape (CT) 1727-8021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV541APWJ |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV541APWJ Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV541APWR | Texas Instruments | 7,185 | 296-13700-1-ND | $7.97000 | Parametric Equivalent |
| SN74LV541APWT | Texas Instruments | 7,131 | 296-SN74LV541APWTCT-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.35100 | $23.51 |
| 25 | $2.09800 | $52.45 |
| 100 | $1.81450 | $181.45 |
| 250 | $1.67980 | $419.95 |
| 500 | $1.59876 | $799.38 |
| 1,000 | $1.53191 | $1,531.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.46086 | $3,652.15 |
| 5,000 | $1.41832 | $7,091.60 |
| 7,500 | $1.39703 | $10,477.73 |
| 12,500 | $1.37343 | $17,167.88 |
| 17,500 | $1.35963 | $23,793.52 |
| 25,000 | $1.34638 | $33,659.50 |

