
74LV4052PW,118 | |
|---|---|
DigiKey Part Number | 1727-4104-2-ND - Tape & Reel (TR) 1727-4104-1-ND - Cut Tape (CT) 1727-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4052PW,118 |
Description | IC SWITCH SP4T X 2 85OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 46ns, 32ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPW | Texas Instruments | 9,866 | 296-32896-5-ND | $9.78000 | Similar |
| CD4052BPWR | Texas Instruments | 24,077 | 296-14273-1-ND | $4.44000 | Similar |
| CD74HC4052PWR | Texas Instruments | 30,781 | 296-17619-1-ND | $4.19000 | Similar |
| CLV4052ATPWRG4Q1 | Texas Instruments | 3,999 | 296-CLV4052ATPWRG4Q1CT-ND | $5.02000 | Similar |
| MC14052BDTR2G | onsemi | 5,780 | MC14052BDTR2GOSCT-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.54560 | $38.64 |
| 100 | $1.32940 | $132.94 |
| 250 | $1.22632 | $306.58 |
| 500 | $1.16400 | $582.00 |
| 1,000 | $1.11278 | $1,112.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05870 | $2,646.75 |
| 5,000 | $1.02611 | $5,130.55 |
| 7,500 | $1.00980 | $7,573.50 |
| 12,500 | $0.99171 | $12,396.38 |
| 17,500 | $0.98114 | $17,169.95 |
| 25,000 | $0.97098 | $24,274.50 |


