Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV244D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV244D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV244D-Q100J |
Description | IC BUFF 1V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 16mA, 16mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV244D,118 | Nexperia USA Inc. | 2,333 | 1727-6659-1-ND | $5.34000 | Parametric Equivalent |
| 74LVX244M | onsemi | 0 | 74LVX244M-ND | $0.00000 | Similar |
| 74LVX244MX | onsemi | 0 | 74LVX244MXTR-ND | $3.52201 | Similar |
| MC74LVX244DWR2G | onsemi | 314 | 488-MC74LVX244DWR2GCT-ND | $8.80000 | Similar |
| SN74LV244ADW | Texas Instruments | 0 | 296-1684-5-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.24758 | $6,495.16 |





