Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74LV1T04GWH

DigiKey Part Number
1727-7713-2-ND - Tape & Reel (TR)
1727-7713-1-ND - Cut Tape (CT)
1727-7713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T04GWH
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LV1T04GWH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.58V ~ 0.8V
Series
Input Logic Level - High
0.94V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.6ns @ 5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.6V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.41400$14.14
25$1.25280$31.32
100$1.07210$107.21
250$0.98660$246.65
500$0.93494$467.47
1,000$0.89236$892.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73980$2,219.40
6,000$0.71661$4,299.66
9,000$0.70499$6,344.91
15,000$0.69213$10,381.95
21,000$0.68461$14,376.81
30,000$0.67738$20,321.40
Manufacturers Standard Package