


74LV1T00GWH | |
---|---|
DigiKey Part Number | 1727-7711-2-ND - Tape & Reel (TR) 1727-7711-1-ND - Cut Tape (CT) 1727-7711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T00GWH |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T00GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.3V | |
Input Logic Level - High | 1.28V ~ 4.6V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.55600 | $15.56 |
25 | $1.37960 | $34.49 |
100 | $1.18290 | $118.29 |
250 | $1.08960 | $272.40 |
500 | $1.03328 | $516.64 |
1,000 | $0.98702 | $987.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.92975 | $2,789.25 |
6,000 | $0.90173 | $5,410.38 |
9,000 | $0.88770 | $7,989.30 |
15,000 | $0.87216 | $13,082.40 |
21,000 | $0.86307 | $18,124.47 |
30,000 | $0.85433 | $25,629.90 |
75,000 | $0.83551 | $62,663.25 |