Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV165APW-Q100J

DigiKey Part Number
1727-74LV165APW-Q100JTR-ND - Tape & Reel (TR)
1727-74LV165APW-Q100JCT-ND - Cut Tape (CT)
1727-74LV165APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV165APW-Q100J
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Complementary
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV165APWTTexas Instruments4,680296-SN74LV165APWTCT-ND$7.97000Similar
SN74LV8T165QPWRQ1Texas Instruments3,000296-SN74LV8T165QPWRQ1CT-ND$3.92834Similar
In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.38400$23.84
25$2.12440$53.11
100$1.83910$183.91
250$1.70284$425.71
500$1.62078$810.39
1,000$1.55353$1,553.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.48174$3,704.35
5,000$1.43871$7,193.55
7,500$1.41716$10,628.70
12,500$1.39329$17,416.12
17,500$1.37933$24,138.27
25,000$1.36592$34,148.00
Manufacturers Standard Package