Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV165APW,118

DigiKey Part Number
1727-2063-2-ND - Tape & Reel (TR)
1727-2063-1-ND - Cut Tape (CT)
1727-2063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV165APW,118
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Complementary
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV165APWTTexas Instruments4,680296-SN74LV165APWTCT-ND$90.39000Direct
MC74HC165ADTR2Gonsemi436MC74HC165ADTR2GOSCT-ND$33.55000Similar
SN74LV165ADBRTexas Instruments5,795296-SN74LV165ADBRCT-ND$42.87000Similar
SN74LV165ADGVRTexas Instruments1,358296-14316-1-ND$90.39000Similar
SN74LV165BMPWREPTexas Instruments2,626296-SN74LV165BMPWREPCT-ND$215.26000Similar
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.87500$18.75
25$1.66400$41.60
100$1.43300$143.30
250$1.32268$330.67
500$1.25640$628.20
1,000$1.20182$1,201.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.14414$2,860.35
5,000$1.10938$5,546.90
7,500$1.09197$8,189.78
12,500$1.07269$13,408.62
17,500$1.06141$18,574.67
25,000$1.05058$26,264.50
Manufacturers Standard Package