Similar
Similar
Similar
Similar
Similar
Similar

74LV164PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV164PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV164PW-Q100J |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV164APW | Texas Instruments | 231 | 296-34045-5-ND | $8.22000 | Similar |
| SN74LV164APWG4 | Texas Instruments | 0 | SN74LV164APWG4-ND | $4.12354 | Similar |
| SN74LV164APWR | Texas Instruments | 5,095 | 296-3788-1-ND | $4.28000 | Similar |
| SN74LV164APWRG4 | Texas Instruments | 0 | SN74LV164APWRG4-ND | $1.65524 | Similar |
| SN74LV164APWT | Texas Instruments | 290 | 296-SN74LV164APWTCT-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.17242 | $2,931.05 |



