Similar
Similar
Similar
Similar
Similar

74LV14DB,118 | |
|---|---|
DigiKey Part Number | 1727-6654-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV14DB,118 |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.3V ~ 1.1V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.4V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 15ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SSOP |
Features Schmitt Trigger | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV14PW,118 | Nexperia USA Inc. | 11,197 | 1727-4103-1-ND | $2.63000 | Similar |
| SN74LV14ADBR | Texas Instruments | 862 | 296-3783-1-ND | $4.28000 | Similar |
| SN74LV14ADGVR | Texas Instruments | 3,911 | 296-3784-1-ND | $4.03000 | Similar |
| SN74LV14ATPWREP | Texas Instruments | 0 | 296-22310-1-ND | $14.72000 | Similar |
| SN74LV14ATPWRG4Q1 | Texas Instruments | 1,313 | 296-23914-1-ND | $5.92000 | Similar |





