
74LV08D,118 | |
|---|---|
DigiKey Part Number | 1727-6650-2-ND - Tape & Reel (TR) 1727-6650-1-ND - Cut Tape (CT) 1727-6650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV08D,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV08D,118 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.67700 | $16.77 |
| 25 | $1.48640 | $37.16 |
| 100 | $1.27840 | $127.84 |
| 250 | $1.17832 | $294.58 |
| 500 | $1.11828 | $559.14 |
| 1,000 | $1.06880 | $1,068.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.01651 | $2,541.28 |
| 5,000 | $0.98500 | $4,925.00 |
| 7,500 | $0.96922 | $7,269.15 |
| 12,500 | $0.95173 | $11,896.62 |
| 17,500 | $0.94151 | $16,476.42 |
| 25,000 | $0.93168 | $23,292.00 |

