
74LV00BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6937-2-ND - Tape & Reel (TR) 1727-6937-1-ND - Cut Tape (CT) 1727-6937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV00BQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4T00BQAR | Texas Instruments | 3,000 | 296-SN74LV4T00BQARCT-ND | $3.79833 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.49960 | $37.49 |
| 100 | $1.28830 | $128.83 |
| 250 | $1.18784 | $296.96 |
| 500 | $1.12716 | $563.58 |
| 1,000 | $1.07735 | $1,077.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01577 | $3,047.31 |
| 6,000 | $0.98562 | $5,913.72 |
| 9,000 | $0.97053 | $8,734.77 |
| 15,000 | $0.95380 | $14,307.00 |
| 21,000 | $0.94404 | $19,824.84 |
| 30,000 | $0.93463 | $28,038.90 |

