74LV00APWJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,619
Unit Price: $3.62000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV00APWJ

DigiKey Part Number
1727-8471-2-ND - Tape & Reel (TR)
1727-8471-1-ND - Cut Tape (CT)
1727-8471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV00APWJ
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.1V ~ 0.55V
Series
Input Logic Level - High
1.9V ~ 3.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV00APWRTexas Instruments2,619296-3753-1-ND$3.62000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.79200$17.92
25$1.58840$39.71
100$1.36810$136.81
250$1.26184$315.46
500$1.19820$599.10
1,000$1.14575$1,145.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.09034$2,725.85
5,000$1.05692$5,284.60
7,500$1.04021$7,801.58
12,500$1.02168$12,771.00
17,500$1.01084$17,689.70
25,000$1.00043$25,010.75
Manufacturers Standard Package