
74HCU04PW-Q100J | |
---|---|
DigiKey Part Number | 1727-8020-2-ND - Tape & Reel (TR) 1727-8020-1-ND - Cut Tape (CT) 1727-8020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04PW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.90200 | $19.02 |
25 | $1.68920 | $42.23 |
100 | $1.45460 | $145.46 |
250 | $1.34280 | $335.70 |
500 | $1.27564 | $637.82 |
1,000 | $1.22039 | $1,220.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.16196 | $2,904.90 |